- RS Stock No.:
- 122-1414
- Mfr. Part No.:
- F1DA116Zea
- Brand:
- Belkin
Discontinued product
- RS Stock No.:
- 122-1414
- Mfr. Part No.:
- F1DA116Zea
- Brand:
- Belkin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OmniView PRO3 USB & PS/2 KVM Switch
The OmniView PRO3 provides easy and dependable server control with extraordinary performance. It enables network administrators to monitor and control numerous USB and PS/2 platform servers from a single console. Designed to grow along with your server network, switches can be daisy chained together using dedicated daisy chain ports with other OmniView PRO Series KVM or SMB KVM Switches to support up to 256 servers.
USB & PS/2 compatibility for expanded connectivity in a mixed server environment
Micro-Cabling Technology reduces cable bulk by 55% when compared to conventional KVM cabling
Dedicated daisy chain ports let you expand your KVM configuration without sacrificing CPU ports
On-Screen Display simplifies viewing and switching between multiple servers
Programmable AutoScan and hot keys provide continuous server monitoring
Flash upgradable firmware ensures consistent compatibility
3 year Belkin warranty
Micro-Cabling Technology reduces cable bulk by 55% when compared to conventional KVM cabling
Dedicated daisy chain ports let you expand your KVM configuration without sacrificing CPU ports
On-Screen Display simplifies viewing and switching between multiple servers
Programmable AutoScan and hot keys provide continuous server monitoring
Flash upgradable firmware ensures consistent compatibility
3 year Belkin warranty
Specifications
Attribute | Value |
---|---|
Video Connection Type | VGA |
Number of Ports | 16 |
Number of Displays Supported | 1 |
Maximum Resolution | 1920 x 1440 |
Keyboard/Mouse Connection Type | PS/2, USB |
Dimensions | 438 x 190 x 89mm |
Depth | 190mm |
Height | 89mm |
Width | 438mm |