- RS Stock No.:
- 122-1406
- Mfr. Part No.:
- F1DS104Jea
- Brand:
- Belkin
Discontinued product
- RS Stock No.:
- 122-1406
- Mfr. Part No.:
- F1DS104Jea
- Brand:
- Belkin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SOHO KVM 4 Port
With Belkin's newly redesigned SOHO KVM, you can share your monitor, keyboard and mouse with up to four USB and PS/2 computers. You can also connect one set of speakers and use them for all your computers. The SOHO KVM Switch helps to increase your efficiency and productivity at home or in the office by reducing desktop clutter while keeping access to all of your programs and files spread across multiple computers.
Switches easily between PCs
Front panel buttons with LED indicators allow you to access audio and video from multiple computers simultaneously
Built-in USB 2.0 hub for connecting other peripherals
Colour coded cables for trouble-free installation
Supports monitors with VGA connections
Supports PS/2 keyboards and mice
Supports both PS/2 and USB based computers
Requires no software for installation
Front panel buttons with LED indicators allow you to access audio and video from multiple computers simultaneously
Built-in USB 2.0 hub for connecting other peripherals
Colour coded cables for trouble-free installation
Supports monitors with VGA connections
Supports PS/2 keyboards and mice
Supports both PS/2 and USB based computers
Requires no software for installation
Specifications
Attribute | Value |
---|---|
Video Connection Type | VGA |
Number of Ports | 4 |
Number of Displays Supported | 1 |
Maximum Resolution | 2048 x 1536 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 327 x 140 x 49mm |
Depth | 140mm |
Height | 49mm |
Width | 327mm |
Audio Connection Type | 3.5 mm Stereo |