• RS Stock No. 456-5062
      • Brand Mitsubishi
      • Mfr. Part No. E600
      Mitsubishi
      Mitsubishi Backlit LCD HMI Terminal, Membrane Keyboard, 16 Lines x 40 Characters Display, 24 V dc Supply
      Product Details

      E600

      Graphic operator terminal 5.4 inch screen, 240 x 128 pixel display

      2 ports
      24Vdc supply voltage (450mA)
      Dimensions: H 232 x W 214 x D 69mm

      Application Memory Size Buzzer Fieldbus Support   Network Support
          CC-Link Profi DP, AB Control Logic, DH485  
      256Kb Yes Yes Yes TCP/IP; Multi-drop (485)

      Mitsubishi E Range

      The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.

      Free software drivers
      Backlit LCD display
      IP65 panel sealing, IP66 E1070 + E1100
      RS-232C & RS-422 serial ports
      Temperature range: 0 to 50°C

      Multi-language
      Upgradeable firmware
      Windows programming tools
      Password protection (Except E50)
      Trend Graphs and Internet connectivity (E300 and above)

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Manufacturer SeriesE
      Display TypeLCD
      Display ColourMonochrome
      Display Size16 Lines x 40 Characters
      Keyboard TypeMembrane
      Number of Function Keys12
      Port TypeRS232C, RS422
      Onboard Memory400 kB
      Supply Voltage24 V dc
      Length214mm
      Width232mm
      IP RatingIP65
      Minimum Operating Temperature0°C
      Dimensions214 x 232 x 74 mm
      Maximum Operating Temperature+50°C
      Depth74mm
      BacklightingYes
      Select all
      Customer reviews

      Add a review - Log In

      Discontinued product
      Technical Reference
      RoHS Status: Not Applicable
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 456-5062
        Description Mitsubishi Backlit LCD HMI Terminal, Membrane Keyboard, 16 Lines x 40 Characters Display, 24 V dc Supply
        Manufacturer/Brand: Mitsubishi
        Mfr. Part No. E600
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Feb 23, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201