Keyboard Switch, -25 → +65°C
- RS Stock No.:
- 335-794
- Mfr. Part No.:
- T5C-M-NO-HS
- Brand:
- RS PRO
Image representative of range
Discontinued
- RS Stock No.:
- 335-794
- Mfr. Part No.:
- T5C-M-NO-HS
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +65°C | |
| Operating Temperature Range | -25 → +65°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +65°C | ||
Operating Temperature Range -25 → +65°C | ||
Non Compliant
- COO (Country of Origin):
- US
Keyboard Switch, Non-Illuminated
A PCB mounting keyboard switch with gold crossbar contacts available either in momentary action
Applications include keyboards, data terminals, measuring instruments etc
Dimensions 15.9 (W) x 15.9 (D)
When fitted with single keycaps the switches mount on 19mm centres
Operating Temperature Range: -25 to +65 °C
Two-part acrylic lenses comprising of a diffuser and a transparent front cover
Diffuser may be marked with conventional dry panel transfers to indicate switch function
Lamps may be easily changed from the front by unclipping the lens
Applications include keyboards, data terminals, measuring instruments etc
Dimensions 15.9 (W) x 15.9 (D)
When fitted with single keycaps the switches mount on 19mm centres
Operating Temperature Range: -25 to +65 °C
Two-part acrylic lenses comprising of a diffuser and a transparent front cover
Diffuser may be marked with conventional dry panel transfers to indicate switch function
Lamps may be easily changed from the front by unclipping the lens

