- RS Stock No.:
- 199-267
- Mfr. Part No.:
- ML1A-11JW
- Brand:
- Cherry
Discontinued product
- RS Stock No.:
- 199-267
- Mfr. Part No.:
- ML1A-11JW
- Brand:
- Cherry
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ultra Low Profile, Single Pole 'notebook' Type
For applications requiring full travel key switches with minimum mounting height
These switches have gold crosspoint contacts with tactile feedback to give high reliability operation
Low profile: <10mm including keycap
Standard centre-to-centre pitch 18mm
Direct PCB mounting; soldering temperature: 255°C (solder terminal type)
Precise positioning via location pins
Built-in jumper to simplify PCB layout
Keycaps are available in white or beige square and beige rectangular formats
Contact material: AuAg10
Case material: Thermoplastic UL recognised composite
These switches have gold crosspoint contacts with tactile feedback to give high reliability operation
Low profile: <10mm including keycap
Standard centre-to-centre pitch 18mm
Direct PCB mounting; soldering temperature: 255°C (solder terminal type)
Precise positioning via location pins
Built-in jumper to simplify PCB layout
Keycaps are available in white or beige square and beige rectangular formats
Contact material: AuAg10
Case material: Thermoplastic UL recognised composite
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 10 mA @ 12 V ac, 10 mA @ 12 V dc |
Operating Force | 45 N |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -10 → +70°C |