Loading...
|
|
|
Specifications
| Accessory Type | Key | |
| For Use With | XT Series |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Maintenance Over-ride Interlock Switch
Double pole, single throw, normally open
8mm contact gap
8mm creepage & air gap clearance
Maintenance override key supplied
Shrouded actuator to prevent accidental operation
Through hole or snap-in panel mounting
Optional terminal shroud
Contact Rating -16 A; 250 Vac
6.3mm Faston terminals
Approvals
UL; CSA; ENEC

