Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Cylinder Lock Type | Europrofile | |
| Finish | Polished | |
| Material | Brass | |
| Overall Length | 30mm | |
| Section A Length | 30mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Door Components_5099581_Normal Module
Single-Profile Cylinder with Indexable Bit
European single-profile safety cylinder, very reliable, made from polished brass.
It has a one-piece stator and a brass rotor as well as a head with a rounded surface and slot for easy key insertion and to prevent any risk of twisting.
Fitted with an indexable bit.
Provided with a set of 3 keys.
| Length | - external: 30 mm - internal: 10 mm |
|

