Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Cylinder Lock Type | Europrofile | |
| Finish | Polished | |
| Material | Brass | |
| Section A Length | 30mm | |
| Section B Length | 30mm | |
| Size | 30 x 30mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Door Components_5099571_Normal Module
Profiled double cylinders with anti-picking system
These very reliable security profile cylinders which conform to European standards are made of polished brass.
They have a one piece stator and a brass rotor as well as a head with a rounded surface and slot for easy key insertion and to prevent any risk of twisting.
Supplied with a mounting bolt and a set of 3 keys.
Available in two different lengths with an offset key bit.
| length (mm) | |||
| type | internal | (external) | application |
| 1 | 30 | 30 | for flush-fitting or mortise locks |
| 2 | 60 | 30 | for rim locks, door thickness 40 mm |
|
|

