Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
JFETs
Fairchild 2N5459 N-Channel JFET, 3-Pin TO-92
RS Stock No.:
157-7214
Mfr. Part No.:
2N5459
Brand:
Fairchild Semiconductor
View all JFETs
Discontinued product
RS Stock No.:
157-7214
Mfr. Part No.:
2N5459
Brand:
Fairchild Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
2N5457/8/9 MMBF5457/8/9 N-Channel Transistor Data Sheet
RoHS Certificate of Compliance
Statement of conformity
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Attribute
Value
Channel Type
N
Maximum Drain Gate Voltage
25V
Configuration
Single
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Dimensions
4.7 x 3.93 x 4.7mm
Height
4.7mm
Length
4.7mm
Width
3.93mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C