Decelect Forgos
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£3.28
10£3.04
25£2.89
In stock for next working day delivery
  • RS Stock No. 413-8086
  • Brand Decelect Forgos
  • Mfr Part No. SPE190899-20
  • RoHS Status
    Non Compliant
  • Customer reviews (0) Add a review

Specifications

Connector A6.35mm Male Mono Jack
Connector B6.35mm Mono Jack
Length2m
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Jack Leads_6031078_Normal Module

6.35 mm mono jack adapter lead.

Leads fitted with a male jack on one end and a female jack on the other.
Available in three lengths: 2 metres, 5 metres and 10 metres.

Jack