Astec Isolated DC-DC Converter, ±15V dc/ 500mA Output, 9 → 36 V dc Input, 15W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 149-641
- Mfr. Part No.:
- AEE00CC18
- Brand:
- Astec
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.30
(exc. VAT)
£39.96
(inc. VAT)
- RS Stock No.:
- 149-641
- Mfr. Part No.:
- AEE00CC18
- Brand:
- Astec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astec | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 18 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1500V dc | |
| Length | 50.8mm | |
| Depth | 11.3mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand Astec | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 18 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1500V dc | ||
Length 50.8mm | ||
Depth 11.3mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- CN
Astec 15W Single/Dual Output, Regulated, Isolated DC-DC Converter - AEE-15W Series
15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out
Note
Operating temperature is without derating.
Standards
EN 60950 (up to SELV limit)


