Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£2.85
£3.20
Price reduction shown applies to column 1 list price
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Dimensions | 7.3 x 4.55 x 2.75mm | |
| Height | 4.55mm | |
| Length | 7.3mm | |
| Number of Pins | 8 | |
| Width | 2.9mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
IrDA Transceiver Modules
Integral metal EMI shield
Internal echo-cancel function
Suitable for reflow soldering

