- RS Stock No.:
- 732-4782
- Mfr. Part No.:
- TKTL 30
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 732-4782
- Mfr. Part No.:
- TKTL 30
- Brand:
- SKF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1000°C |
Temperature Scale | Centigrade, Fahrenheit |
Distance to Spot Ratio | 50:1 |
Best Accuracy | ±2 % |
Absolute Minimum Temperature Measurement | -60°C |
Emissivity | 0.1 → 1 |
Model Number p | TKTL 30 |
Resolution | 0.1 °C |
Response Time | < 1000 ms |
Length | 203.3mm |
Width | 197mm |
Height | 47mm |
Dimensions | 203.3 x 197 x 47mm |
Weight | 370g |