- RS Stock No.:
- 199-630
- Mfr. Part No.:
- PNA4602M
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 199-630
- Mfr. Part No.:
- PNA4602M
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Carrier Frequency | 38kHz |
Wavelength of Peak Sensitivity | 950nm |
Number of Pins | 3 |
Mounting Type | Through Hole |
Dimensions | 7 x 5.25 x 8.3mm |
Height | 8.3mm |
Length | 7mm |
Maximum Operating Temperature | +75 °C |
Width | 5.25mm |
Operating Temperature Range | -20 → +75 °C |
Minimum Operating Temperature | -20 °C |