- RS Stock No.:
- 784-5787
- Mfr. Part No.:
- SFH 4783
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 784-5787
- Mfr. Part No.:
- SFH 4783
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Radiant Flux | 430mW |
Radiant Intensity | 2300mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±12° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 7.08 x 6.08 x 5.9mm |
Lens Shape | Dome |
Series | Dragon Dome |
- RS Stock No.:
- 784-5787
- Mfr. Part No.:
- SFH 4783
- Brand:
- OSRAM Opto Semiconductors