DNK1111C Stanley Electric, 865nm IR LED, 0603 SMD package
- RS Stock No.:
- 726-9394
- Mfr. Part No.:
- DNK1111C
- Brand:
- Stanley Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-9394
- Mfr. Part No.:
- DNK1111C
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley Electric | |
Peak Wavelength | 865nm | |
Package Type | 0603 | |
Radiant Intensity | 1.4mW/sr | |
Mounting Type | Surface Mount | |
Angle of Half Intensity | 145° | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Dimensions | 1.6 x 0.8 x 0.7mm | |
Lens Shape | Rectangle | |
LED Material | GaAlAs | |
Select all | ||
---|---|---|
Brand Stanley Electric | ||
Peak Wavelength 865nm | ||
Package Type 0603 | ||
Radiant Intensity 1.4mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 145° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 1.6 x 0.8 x 0.7mm | ||
Lens Shape Rectangle | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- JP
Stanley 1111C Series IREDs
The 1111C series, from Stanley Electric, are surface mount Infrared (IR) LEDs with a clear epoxy lens. They are in a compact 1608 package with a flat top lens. Suitable applications include; car audio, peripheral equipment, household appliances and other general applications.
Features of the 1111C series:
1608 SMT package
Viewing angle: 145°
Dimensions: 1.6 x 0.8 x 0.7mm
Operating temperature: -30°C to +85°C
1608 SMT package
Viewing angle: 145°
Dimensions: 1.6 x 0.8 x 0.7mm
Operating temperature: -30°C to +85°C
Infrared (IR) Light Emitters, Stanley Electric