Loading...
Price Each (Supplied in a Bag) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
Temporarily out of stock
| ||||||||||
|
|
Specifications
| Angle of Half Intensity | 55° | |
| LED Material | GaAlAs | |
| Lens Shape | Circular | |
| Mounting Type | PCB Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Package Size | 3mm | |
| Peak Wavelength | 870nm | |
| Radiant Intensity | 22mW/sr |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
3mm & 5mm Radial Infrared LEDs
A range of Infrared (IR) LEDs in 3mm and 5mm through hole packages.

