Loading...
Price Each (Supplied on a Reel)
| ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Lens Shape | Circular | |
| Mounting Type | PCB Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Package Size | 3.4 x 3 x 3.8mm | |
| Peak Wavelength | 950nm | |
| Radiant Intensity | 100mW/sr |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Emitter High-Power TOPLEDĀ® Package
A range of surface mount Infrared (IR) emitters from Osram Opto Semiconductors.
Emitters - Infrared
Warning
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.

