120 deg TO39 emitter LED,OD100
Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| LED Material | GaAlAs | |
| Lens Shape | Circular | |
| Mounting Type | PCB Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Package Size | 0.302in | |
| Peak Wavelength | 880nm | |
| Radiant Intensity | 60mW/sr |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Infrared Emitters TO39 Package
High power output
Four wire bonds on die corners
Uniform optical beam
Chip size 0.03 x 0.03in
|
