Loading...
| |||
|
Specifications
| Accuracy | 2 % | |
| Maximum Temperature Sensed | +400°C | |
| Minimum Temperature Sensed | -30°C | |
| Sensor Type | Two Point Laser |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Infrared Thermometers_6124572_Normal Modules
IR Thermometer testo 830-T1/-T2
Single-beam laser for marking the measurement point
Back-lit display
Adjustable emissivity
Min/max limit value monitoring
Visual and audible alarm
Additional features of the T2 Set
2 laser beams for marking the measurement pointBetter lens
Connection for K-type TE sensor
Incl. protective leather case and cross-band surface probe
| Measurement range: | -30 → 400 °C |
| Lens: | 10:1 (for -T1) 12:1 (for -T2) |
| Measurement range (TE): | -50 → 500 °C (-T2 only) |
| Resolution: | 0.5 °C |
| Resolution (TE): | 0.1 °C (-T2 only) |
| Accuracy: | ±1.5 °C or 1.5% rdg (0.1 → 400 °C) |
| ±2 °C or 2% rdg (-30 → 0 °C) | |
| Accuracy (TE — device only): | ±(0.5 °C ±0.5% rdg) |
| Emissivity: | 0.2 → 1 (adjustable) |
| Spectral range: | 8 → 14 μm |
| Working temperature: | -20 → 50 °C |
| Power source: | 9 V battery |
| Dimensions: | 190 x 75 x 38 mm |
Supplied with
testo 830, operating instructions (the T2 set also includes a leather carry case and a cross-band surface probe)