Mitsubishi Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 10 A

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
691-0010
Mfr. Part No.:
FR-D720S-100-EC
Brand:
Mitsubishi
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

10 A

For Use With

FR-D700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Width

140mm

Overall Length

150mm

Overall Depth

145mm


Mitsubishi D700 Range


The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.