- RS Stock No.:
- 272-567
- Mfr. Part No.:
- FR-A740-00470-EC
- Brand:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 272-567
- Mfr. Part No.:
- FR-A740-00470-EC
- Brand:
- Mitsubishi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FR-A700 - frequency inverters
Frequency inverters for demanding drive applications
3-phase input
Speed stability with online auto-tuning
Controlled stop after emergency switch-off
Network compatible with option cards
Self-diagnostics prevent downtime
User-friendly operation
3-phase input
Speed stability with online auto-tuning
Controlled stop after emergency switch-off
Network compatible with option cards
Self-diagnostics prevent downtime
User-friendly operation
Applications:
Cranes and lifting gear
High-bay warehousing systems
Extruders
Centrifuges
Winding machines
High-bay warehousing systems
Extruders
Centrifuges
Winding machines
Approvals
CE, UL, cUL, GOST
Mitsubishi FR-A700
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 38 A |
Series | FR-A740 |
Field Bus Communication Type | CANopen, DeviceNet, Profibus |
IP Rating | IP20 |
Output Frequency | 0.5 → 400Hz |
Filter Included | Yes |
Control Panel | Yes |
Overall Depth | 190mm |
Overall Width | 250mm |
Overall Length | 400mm |