- RS Stock No.:
- 623-7236
- Mfr. Part No.:
- 48.51.8.230.0060SPA
- Brand:
- Finder
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 623-7236
- Mfr. Part No.:
- 48.51.8.230.0060SPA
- Brand:
- Finder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; IMQ; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada and US; UTE; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Depth | 75.3mm |
Height | 78.6mm |
Length | 15.8mm |
Series | 48 Series |
Contact Material | Silver Alloy |
Input Current | 7mA |
Dimensions | 78.6 x 15.8 x 75.3mm |
Maximum Operating Temperature | +70°C |
Relay Switching Classification | General Purpose Relay |
Operating Temperature Range | -40 → +70°C |
Turn On Time | 12ms |
Turn Off Time | 12ms |
Minimum Operating Temperature | -40°C |