- RS Stock No.:
- 618-8229
- Mfr. Part No.:
- 0 048 85
- Brand:
- Legrand
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 618-8229
- Mfr. Part No.:
- 0 048 85
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Modular monobloc splitters
Standard splitter
Mounting onto Omega-type DIN rail or onto plate using 2 screws.
Supplied with transparent rear insulating plate and front protective cover.
Accept Cab 3 markers on each bar.
Option to add an IP 2X terminal to increase the number of earth or neutral connections (except ref: 048 77).
Resistance to incandescent wire to EN 60695-2-11.
Double pole with terminals: fitted with 2 bars and four-poles with terminals: fitted with 4 bars.
Mounting onto Omega-type DIN rail or onto plate using 2 screws.
Supplied with transparent rear insulating plate and front protective cover.
Accept Cab 3 markers on each bar.
Option to add an IP 2X terminal to increase the number of earth or neutral connections (except ref: 048 77).
Resistance to incandescent wire to EN 60695-2-11.
Double pole with terminals: fitted with 2 bars and four-poles with terminals: fitted with 4 bars.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Body Orientation | Straight |
Mounting Type | DIN Rail Mount |
Voltage Rating | 400 V |
Current Rating | 40A |
Cable CSA | 1.5 → 4 mm, 6 → 16 mm |
Dimensions | 86 x 105 x 50mm |
Depth | 50mm |
Length | 86mm |
Width | 105mm |