- RS Stock No.:
- 904-8531
- Mfr. Part No.:
- Si86xxTISO-KIT
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 904-8531
- Mfr. Part No.:
- Si86xxTISO-KIT
- Brand:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Si86xxxT Multi-Channel Digital Isolator Evaluation Kit
The Silicon Labs Si86xxTISO-Kit enables you to quickly evaluate the capabilities and functionality of the Si8642ET. Drive inputs to logic high or low or inject signals into the header pins.
The Si86xxxT family of multi-channel digital isolators from Silicon Labs feature low propagation delay (10 ns) and skew (1 ns), low emissions, high noise immunity together with high reliability and a long lifetime.
The Si86xxxT family of multi-channel digital isolators from Silicon Labs feature low propagation delay (10 ns) and skew (1 ns), low emissions, high noise immunity together with high reliability and a long lifetime.
The Silicon Labs Si864xxT-ISO Kit includes:
- Si864xxT-EVB evaluation board
- Si8642ET-IS 4-channel digital isolator with a data rate of up to 150 Mbps and 10 kV surge protection.
- Si864xxT-EVB evaluation board
- Si8642ET-IS 4-channel digital isolator with a data rate of up to 150 Mbps and 10 kV surge protection.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | Si864xxT |
Kit Name | CMOS |
Priced to Clear | Yes |
- RS Stock No.:
- 904-8531
- Mfr. Part No.:
- Si86xxTISO-KIT
- Brand:
- Silicon Labs