- RS Stock No.:
- 146-8971
- Mfr. Part No.:
- UMFT602X
- Brand:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 146-8971
- Mfr. Part No.:
- UMFT602X
- Brand:
- FTDI Chip
Technical Reference
Legislation and Compliance
Product Details
The UMFT602A/X evaluation/development modules feature either HSMC or FMC (LPC) connectors for interfacing FTDI Chip's FT602 32bit FIFO bus to USB 3.1 GEN 1 USB video class (UVC) bridge IC with external hardware. The UMFT602A/X allow for bridging a FIFO bus to a USB3.0 host and evaluating the functionality of the FT602. As daughter cards, the UMFT602A/X must work with FIFO master boards which have either a HSMC or FMC connector.
Supports USB 3.1 GEN 1 Super Speed (5Gbps)/USB 2.0 High Speed (480Mbps) transfer
Up to 4 video input channels
High speed connector for FIFO bus
FMC connector is compatible with most Xilinx FPGA reference design boards
Multi powered options: external DC powered, BUS powered, FMC/HSMC powered
Hardware Reset
Up to 4 video input channels
High speed connector for FIFO bus
FMC connector is compatible with most Xilinx FPGA reference design boards
Multi powered options: external DC powered, BUS powered, FMC/HSMC powered
Hardware Reset
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | FT602 |
Kit Name | Bridge Evaluation Board |