• RS Stock No. 753-3409
      • Brand Belkin
      • Mfr. Part No. F4U019ERBLK
      Belkin
      Belkin 4 Port USB 2.0 Hub
      Product Details

      Belkin USB 2.0 Lighted Travel Hub

      The Hi-Speed USB 2.0 4-Port Mobile Hub provides four downstream USB ports that offer easy Plug-and-Play connectivity to your USB 1.1 and USB 2.0 devices. It lets you easily connect up to four of your USB 1.1 and 2.0 devices to your computer, such as an MP3 player, digital camera, or printer. Its compact size seamlessly fi ts into luggage and complements any desktop area

      Connect up to 4 USB devices
      Simply connect to a free USB port on your computer and attach your USB devices
      Bus-powered, no power supply included
      For low speed (1.5 Mbps), full speed (12 Mbps) and high speed (480 Mbps) USB devices
      With over-current detection & protection

      USB 2.0 Hubs_Interface Adaptors

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Number of Ports4
      USB StandardUSB 2.0
      Select all
      Customer reviews
      Average customer rating  ( 1 Customer reviews )

      Add a review - Log In

      Any customer reviews posted constitute the statements of the customer and are not the statements of RS. RS is not responsible for the accuracy or completeness of any customer review, and is not liable for any loss or damage which may result from any customer review.

      USB hub by Belkin
      Great product bought to use on my Raspberry Pi and have also used it very successfully on my other computers, Very good price for this little unit and fits well with my other traveling components

      Rating:

      Reviewed by:
      JEREMY WOOLDRIDGE

      Created on:
      Jul 29, 2012

      7 of 10 people found this review helpful.

      Did you find this review useful? Yes | No
      Discontinued product
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 753-3409
        Description Belkin 4 Port USB 2.0 Hub
        Manufacturer/Brand: Belkin
        Mfr. Part No. F4U019ERBLK
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Feb 26, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201