RS PRO IIT2302 Insulation & Continuity Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 300 V - UKAS Calibration
- RS Stock No.:
- 531-1901
- Brand:
- RS PRO
Subtotal (1 unit)*
£259.00
(exc. VAT)
£310.80
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | £259.00 |
*price indicative
- RS Stock No.:
- 531-1901
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Model Number p | IIT2302 | |
Tester Type | Insulation & Continuity Tester | |
Maximum Test Voltage | 1000V | |
Minimum Test Voltage | 250V | |
Maximum Insulation Resistance Measurement | 2000MΩ | |
Display Type | LCD | |
Calibrated | UKAS | |
Test Current | 200mA | |
Battery Type | AA | |
Power Source | Battery | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +40°C | |
Safety Category | CAT III 300 V | |
Safety Category Level | CAT III | |
Safety Category Voltage | 300V | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Model Number p IIT2302 | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1000V | ||
Minimum Test Voltage 250V | ||
Maximum Insulation Resistance Measurement 2000MΩ | ||
Display Type LCD | ||
Calibrated UKAS | ||
Test Current 200mA | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Safety Category CAT III 300 V | ||
Safety Category Level CAT III | ||
Safety Category Voltage 300V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
RS Pro IIT2302 Digital Insulation/Continuity Tester
Microprocessor-controlled, triple-voltage insulation tester with high performance circuitry for fast data processing and rapid display of readings. 200mA short-circuit current in accordance with BS7671 regulations continuity test.
Features and Benefits
Digital continuity and insulation tester
250/500/1000V insulation test ranges (1mA)
20/200/2000 Ohm continuity ranges with 200mA test current
Auto null
Bar graph indication of test voltage
Live circuit warning
Protects against accidental connection to live circuit
Automatic capacitive circuit discharge on release of test button
Lock-down test button for continuous operation
Complies with safety standard EN61010-1 CAT III 300V
Tests to: BS7671: 413-04-04, 713-02, 713-03, 713-04, 713-06, 713-08-01
250/500/1000V insulation test ranges (1mA)
20/200/2000 Ohm continuity ranges with 200mA test current
Auto null
Bar graph indication of test voltage
Live circuit warning
Protects against accidental connection to live circuit
Automatic capacitive circuit discharge on release of test button
Lock-down test button for continuous operation
Complies with safety standard EN61010-1 CAT III 300V
Tests to: BS7671: 413-04-04, 713-02, 713-03, 713-04, 713-06, 713-08-01
Supplied with
Test leads, crocodile clips, instruction manual and 6 AA alkaline batteries.