Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Input Offset Voltage | 0.012mV | |
| Maximum Operating Temperature | +140 °C | |
| Maximum Supply Current | 2.78 mA | |
| Minimum CMRR | 80dB | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC N | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Gain Bandwidth Product | 8MHz | |
| Typical Single Supply Voltage | 5 V | |
| Width | 4mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

