- RS Stock No.:
- 783-3888
- Mfr. Part No.:
- MAX31855KASA+
- Brand:
- Maxim
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-3888
- Mfr. Part No.:
- MAX31855KASA+
- Brand:
- Maxim
Technical Reference
Legislation and Compliance
Product Details
Thermocouple Amplifiers, Maxim Integrated
Thermocouple-to-Digital Converter
Integrated Cold-Junction Compensation
Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
0.25°C Resolution
Detects Thermocouple Shorts to GND or VCC
Detects Open Thermocouple
Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers
Integrated Cold-Junction Compensation
Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
0.25°C Resolution
Detects Thermocouple Shorts to GND or VCC
Detects Open Thermocouple
Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers
Applications
Industrial
HVAC
Appliances
HVAC
Appliances
Thermocouple Amplifiers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Package Type | SOIC |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3.3 V |
Pin Count | 8 |
Rail to Rail | No |
Minimum Operating Temperature | -200 °C |
Maximum Operating Temperature | +1350 °C |
Maximum Supply Current | 1500 μA |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |