- RS Stock No.:
- 874-9659
- Mfr. Part No.:
- S0190824
- Brand:
- Paper Mate
Discontinued product
- RS Stock No.:
- 874-9659
- Mfr. Part No.:
- S0190824
- Brand:
- Paper Mate
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Paper Mate Replay Eraseable Ball Pen Medium
The Paper Mate Replay Max is an erasable ballpoint pen with an ergonomic comfortable rubberised grip which eliminates writing fatigue. The Ink can be erased with the eraser at the top of the pen and after approximately 24 hours the ink becomes permanent
Ink becomes permanent after 24 hours
Tip size: medium - 1mm
Tip size: medium - 1mm
Specifications
Attribute | Value |
---|---|
Pen Type | Ball Point Pen |
Ink Colour | Blue |
Tip Size | 1 mm |
Tip Thickness | Medium |
- RS Stock No.:
- 874-9659
- Mfr. Part No.:
- S0190824
- Brand:
- Paper Mate
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX