Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 20/06/2013
| ||||
|
|
Specifications
| Accessory Type | Analogue Data Cable | |
| For Use With | 570 Series |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fluke 570 Series IR Thermometers
Enhanced optics allows measurements of smaller objects from farther away
Coaxial three-dot laser sighting system highlights the true diameter of measurement spots at all distances
Adjustable emissivity setting and 30 pre-set common material values for more accurate measurements
100 data point memory for storage of measurements (Fluke 574)
Backlit display, holds 7 seconds
Bar graph of last ten readings
Includes software to log, graph and analyse temperature data
Close Focus (CF) options available for all models, with enhanced optics and a 50:1 Distance to Spot ratio
| Model | Fluke 572 | Fluke 574 |
| Display resolution | 0.1°C of reading up to 900°C | 0.1°C of reading up to 900°C |
| Minimum measurement diameter | 19mm Standard Focus 6mm Close Focus |
19mm Standard Focus 6mm Close Focus |
| Laser sighting | 3 point coaxial laser | 3 point coaxial laser |
| Response time | 250ms (95% of reading) | 250ms (95% of reading) |
| Repeatability | ±0.5% of reading or ±1°C whichever is greater | ±0.5% of reading or ±1°C whichever is greater |
| Spectral response | 8 to 14μm | 8 to 14μm |
| Laser sighting | Laser turns off above ambient temperature of 40°C | Laser turns off above ambient temperature of 40°C |
| Relative humidity | 10% to 90% RH non-condensing, at <30°C | 10% to 90% RH non-condensing, at <30°C |
| Tripod mount | ¼" 20 UNC thread | ¼" 20 UNC thread |
| Battery life (alkaline) | 13 hours with laser and backlight on 50% | 13 hours with laser and backlight on 50% |
| DIF, AVG temperatures | No | Yes |
| Audible and visible alarms | Low | High and Low |
| Bar graph display | Yes | Yes |
| Up to 100 points data logging | No | Data only |
| Data graphing and storage software | No | Data only |
| Weight | 480g | 480g |
Supplied with
Thermocouple K probe (except Fluke-572); 220V power supply (Fluke-574); Windows-based software on CD; RS232 cable (Fluke-574); durable hard case; 2 AA batteries.

