Honeywell Proximity Sensor
- RS Stock No.:
- 178-5730
- Mfr. Part No.:
- SPX1189-003
- Brand:
- Honeywell
- RS Stock No.:
- 178-5730
- Mfr. Part No.:
- SPX1189-003
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Length | 12.7mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Length 12.7mm | ||
Width 12.7mm | ||
- COO (Country of Origin):
- MX
Infrared Photodetector Modules Series SPX1189
Infrared sensor modules that work in pairs (transmitter / receiver), fitted with Molex 03-06-2032 male contact cables and connectors.
For creating barriers up to 700mm.
Internal current limit resistance; direct TTL interface, amplified logic, rapid response time and immune to ambient light.
Applications: detection, position control, counting, sorting, etc.
For creating barriers up to 700mm.
Internal current limit resistance; direct TTL interface, amplified logic, rapid response time and immune to ambient light.
Applications: detection, position control, counting, sorting, etc.

