- RS Stock No.:
- 805-6086
- Mfr. Part No.:
- STE-1U-H81-I3-SYS
- Brand:
- Steatite
Discontinued product
- RS Stock No.:
- 805-6086
- Mfr. Part No.:
- STE-1U-H81-I3-SYS
- Brand:
- Steatite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
1U Rack-Mount PC i3 4330TE
Steatite rack-mount industrial computers allow for adaptability into a comprehensive array of applications. With High-definition & analogue output options this can be retro-fitted into an existing display system or can be built into a new installation
Specifications
Windows 7 Pro 64bit
Intel Core i3 4330TE @ 2.4GHz Dual Core, 4MB cache
Intel H81 chipset
4GB DDR3 RAM, upgradeable to 16GB
320GB 2.5" SATA hard drive
reduced noise chassis fan, Copper pipe CPU cooler, power supply (PSU) fan
Full range AC input
Connections
1x HDMI
1x VGA
3x RS232/422/485
2x 3.5mm audio
2x Gigabit LAN
2x USB 3.0
4x USB 2.0
Dimensions
430 x 230 x 44.5mm
Windows 7 Pro 64bit
Intel Core i3 4330TE @ 2.4GHz Dual Core, 4MB cache
Intel H81 chipset
4GB DDR3 RAM, upgradeable to 16GB
320GB 2.5" SATA hard drive
reduced noise chassis fan, Copper pipe CPU cooler, power supply (PSU) fan
Full range AC input
Connections
1x HDMI
1x VGA
3x RS232/422/485
2x 3.5mm audio
2x Gigabit LAN
2x USB 3.0
4x USB 2.0
Dimensions
430 x 230 x 44.5mm
Specifications
Attribute | Value |
---|---|
Processor Type | Intel Core i3 |
Clock Speed | 2.6 GHz |
Compatible Operating System | Windows 7, Windows Server 2009, Windows XP |
Port Type | Audio IN and OUT, DB9, DVI-D, Gigabit LAN, PS/2, RS232, USB 2.0, USB 3.0, VGA |
Number of Card Slots | 1 |
Graphic Output Onboard | Yes |
Onboard Memory | 4 GB |
Type of Memory Onboard | DDR3 SDRAM |
Hard Drive Size | 160GB |
Number of Rack Spaces | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 805-6086
- Mfr. Part No.:
- STE-1U-H81-I3-SYS
- Brand:
- Steatite