- RS Stock No.:
- 805-6070
- Mfr. Part No.:
- STE-WM-N28-SYS
- Brand:
- Steatite
Discontinued product
- RS Stock No.:
- 805-6070
- Mfr. Part No.:
- STE-WM-N28-SYS
- Brand:
- Steatite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Wall Mount Industrial PC Atom N2800
Steatite wall-mount industrial computers with a fanless cooling system allow for adaptability into a comprehensive array of applications. With High-definition & analogue output options this can be retro-fitted into an existing display system or can be built into a new installation
Specification
Windows 7 Pro 32bit
Intel Atom 2800 CPU, Dual Core @1.86GHz, 1MB cache
Intel NM10 Chipset
2GB DDR3 RAM (Upgradable to 4GB)
320GB 2.5" SATA Hard Drive
1x mSATA which is shared with full size mini PCIe
1x half size Mini PCIe
12V DC input (AC to DC adaptor included)
Fanless cooling system
Connections
1x VGA
1x HDMI
1x Gigabit LAN
6x USB 2.0
2x 3.5mm audio
Windows 7 Pro 32bit
Intel Atom 2800 CPU, Dual Core @1.86GHz, 1MB cache
Intel NM10 Chipset
2GB DDR3 RAM (Upgradable to 4GB)
320GB 2.5" SATA Hard Drive
1x mSATA which is shared with full size mini PCIe
1x half size Mini PCIe
12V DC input (AC to DC adaptor included)
Fanless cooling system
Connections
1x VGA
1x HDMI
1x Gigabit LAN
6x USB 2.0
2x 3.5mm audio
Standards
ISO9001 Approved
Specifications
Attribute | Value |
---|---|
Processor Type | Intel Atom N2800 |
Clock Speed | 1.86 GHz |
Compatible Operating System | Windows 7 Pro 32 Bit |
Bus Type | Mini PCIe |
Port Type | Audio, Gigabit LAN, HDMI, USB 2.0, VGA |
Number of Card Slots | 2 |
Onboard Memory | 2 GB |
Type of Memory Onboard | DDR3 RAM |
Hard Drive Size | 320GB |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +45°C |