- RS Stock No.:
- 793-3799
- Mfr. Part No.:
- 2701291
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 793-3799
- Mfr. Part No.:
- 2701291
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Phoenix Contact
Specifications
Attribute | Value |
---|---|
Processor Type | Intel Atom N455 |
Clock Speed | 1.66 GHz |
Compatible Operating System | Windows Embedded Standard 2009, Windows Embedded Standard 7 |
Bus Type | PCIe |
Port Type | Ethernet, RS232, RS422, RS485, USB, VGA |
Number of Card Slots | 1 |
Onboard Memory | 2 GB |
Type of Memory Onboard | DDR3 SODIMM |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |