Brainboxes Serial Device Server, 1 Ethernet Port, 8 Serial Port, RS422, RS485 Interface, 1Mbit/s Baud Rate
- RS Stock No.:
- 750-0982
- Mfr. Part No.:
- ES-842
- Brand:
- Brainboxes
6 In stock - FREE next working day delivery available
Added
Price Each
£656.91
(exc. VAT)
£788.29
(inc. VAT)
Units | Per unit |
1 + | £656.91 |
- RS Stock No.:
- 750-0982
- Mfr. Part No.:
- ES-842
- Brand:
- Brainboxes
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ethernet To Serial Device Servers
Ethernet to Serial device server providing access up to 8 RS232/RS422/485 serial ports. Up to 230,400
data transfer rates, coupled with 1Mbit/s line drivers deliver uncompromising performance. The ES range provides a simple, instant cable replacement with network integration.
data transfer rates, coupled with 1Mbit/s line drivers deliver uncompromising performance. The ES range provides a simple, instant cable replacement with network integration.
Max baud rate of 230,400
10/100 Base TX Ethernet port
User friendly interface, simple to use, powerful in operation
Web configuration and RFC2217 compliant interface for non-Windows users
Rugged metal enclosure
LED status indication
Optional DIN rail mounting kit
Power supply included
Power input 5 → 30 Vdc
Simple operation for each and every operating system
10/100 Base TX Ethernet port
User friendly interface, simple to use, powerful in operation
Web configuration and RFC2217 compliant interface for non-Windows users
Rugged metal enclosure
LED status indication
Optional DIN rail mounting kit
Power supply included
Power input 5 → 30 Vdc
Simple operation for each and every operating system
Ethernet to Serial
Extend your reach! Remote serial devices with local control. A range of Ethernet to Serial Device Servers providing simple connection to RS232 or 422/485 devices giving network integration from anywhere in the world. Robust software ensures reliable operation
Specifications
Attribute | Value |
---|---|
Number of Ethernet Ports | 1 |
Transmission Speed | 10/100Mbit/s |
Transmission Length | 1200m |
Maximum Baud Rate | 1Mbit/s |
Interface | RS422, RS485 |
Number of Serial Ports | 8 |
- RS Stock No.:
- 750-0982
- Mfr. Part No.:
- ES-842
- Brand:
- Brainboxes
Related links
- Brainboxes Serial Device Server 8 Serial Port 1Mbit/s Baud Rate
- Brainboxes Serial Device Server 1 Serial Port RS422 1Mbit/s Baud Rate
- Brainboxes Serial Device Server 2 Serial Port RS422 1Mbit/s Baud Rate
- Brainboxes Serial Device Server 4 Serial Port RS485 Interface,...
- Brainboxes Serial Device Server 1 Serial Port RS485 Interface,...
- Brainboxes Serial Device Server 2 Serial Port RS485 Interface,...
- Brainboxes Serial Device Server 2 Serial Port 1Mbit/s Baud Rate
- Brainboxes Serial Device Server 1 Serial Port 1Mbit/s Baud Rate