- RS Stock No.:
- 750-0976
- Mfr. Part No.:
- ES-701
- Brand:
- Brainboxes
- RS Stock No.:
- 750-0976
- Mfr. Part No.:
- ES-701
- Brand:
- Brainboxes
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brainboxes Ethernet To Serial Adapter
The Brainboxes Ethernet to Serial device server provides access to 4 RS232 serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows, our in-house designed 32-bit and 64-bit driver gives you local COM ports, retaining the existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. Serial Port Tunnelling individually configurable adapter allows serial cable replacement over any distance, no software is required. It can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS, TCP/IP sockets are handled by the Winsock API
this will differ on other OSs.
Ethernet to Serial
Extend your reach! Remote serial devices with local control. A range of Ethernet to serial device servers provide simple connection to RS232 or 422/485 devices giving network integration from anywhere in the world. Robust software ensures reliable operation.
Ethernet to Serial
Extend your reach! Remote serial devices with local control. A range of Ethernet to serial device servers provide simple connection to RS232 or 422/485 devices giving network integration from anywhere in the world. Robust software ensures reliable operation.
Features and Benefits
Maximum baud rate is 230,400
10/100Base transmission Ethernet port
User friendly interface, simple to use, powerful in operation
Web configuration and RFC2217 compliant interface for non-Windows users
LED status indication
Rugged metal enclosure
Optional DIN rail mounting kit
Power supply included (power input 5VDC -30VDC)
Simple operation for each and every operating system
10/100Base transmission Ethernet port
User friendly interface, simple to use, powerful in operation
Web configuration and RFC2217 compliant interface for non-Windows users
LED status indication
Rugged metal enclosure
Optional DIN rail mounting kit
Power supply included (power input 5VDC -30VDC)
Simple operation for each and every operating system
Applications
Industrial PCs
CNC machines
CNC machines
Certifications
IP-30 rated case
AEO C-TPAT Microsoft Certified Gold Partner WEEE RoHS EMC: CE TAA
AEO C-TPAT Microsoft Certified Gold Partner WEEE RoHS EMC: CE TAA
Specifications
Attribute | Value |
---|---|
Maximum Baud Rate | 1Mbit/s |
Number of Serial Ports | 4 |
Interface | RS232 |
Transmission Speed | 10/100Mbit/s |
Number of Ethernet Ports | 1 |
Related links
- StarTech.com Serial Device Server 1 Serial Port 460.8kbit/s Baud Rate
- Brainboxes Serial Device Server 8 Serial Port 1Mbit/s Baud Rate
- Brainboxes Serial Device Server 2 Serial Port RS422 1Mbit/s Baud Rate
- Brainboxes Serial Device Server 1 Serial Port RS485 Interface,...
- StarTech.com Serial Device Server 2 Serial Port 460.8kbit/s Baud Rate
- Brainboxes Serial Device Server 2 Serial Port RS485 Interface,...
- Brainboxes Serial Device Server 2 Serial Port 1Mbit/s Baud Rate
- Brainboxes Serial Device Server 1 Serial Port 1Mbit/s Baud Rate