- RS Stock No.:
- 174-5195
- Mfr. Part No.:
- JR13JK-5P
- Brand:
- Hirose
3 In stock - FREE next working day delivery available
Added
Price Each
£12.65
(exc. VAT)
£15.18
(inc. VAT)
Units | Per unit |
1 + | £12.65 |
- RS Stock No.:
- 174-5195
- Mfr. Part No.:
- JR13JK-5P
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector for electric appliances.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | JR |
Voltage Rating | 250.0 V , 350.0 V |
Mating Type | Threaded |
Shell Size | 13 |
Housing Material | Aluminium |
Pole Format | 5P |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Related links
- Hirose Circular Connector Cable Mount Female, JR Series
- JAE Circular Connector Panel Mount Plug SRCN Series
- Hirose Circular Connector Panel Mount Male, JR Series
- JAE Circular Connector Cable Mount Plug SRCN Series
- Hirose Circular Connector Cable Mount Male, HR11 Series
- Glenair Circular Connector Cable Mount Plug IP67, VG95328 Series
- Hirose Circular Connector Panel Mount JR Series
- Hirose Circular Connector Free Hanging Female, JR Series