- RS Stock No.:
- 789-4502
- Mfr. Part No.:
- 572-311-04-40
- Brand:
- Marl
Discontinued product
- RS Stock No.:
- 789-4502
- Mfr. Part No.:
- 572-311-04-40
- Brand:
- Marl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Marl 6mm Nickel Plated Brass LED Panel Indicators - 570/572 Series
Marl indicators are available in a range of LED colours and offer a diffused colour 3mm LED. Marl indicators use standard intensity LED's recessed into a Nickel plated housing which requires a 6mm cut out. Ideal for panel indication applications.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.8V |
Light Output Colour | Yellow |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
Mounting Type | Panel Mount |
Bezel Style | Recessed |
Current Rating | 30mA |
Intensity | 20mcd |
Length | 14.1mm |