Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Bezel Colour | Black | |
| Bezel Style | Prominent | |
| Current Rating | 20 (dc) mA, 3 (ac) mA | |
| Lamp Type | LED | |
| Length | 45 mm | |
| Light Output Colour | Red | |
| Mounting Hole Size | 22mm | |
| Termination Type | Screw | |
| Type | Panel Mount | |
| Voltage Rating | 28 V ac/V dc |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
13, 16 & 22mm Mount LED & Neon Indicators
Coloured diffused polycarbonate fresnel lens
Bezel material: black Nylon 6.6 (16mm with matt satin chrome option)
IP52 rated (front panel)
Prominent lens provides very wide viewing angle
Internal parallel resistor eliminates false lighting of the neon types when they should be off
28V types illuminated by an LED
120 & 230V types illuminated by a neon lamp
Screw terminals for 0.75mm2 to 1.5mm2 wires
Note
Polarity indicated on housing for 28Vd.c. use
Approvals
KEMA for 120 & 230V types

