Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 09/08/2013
| ||||||||||||
|
|
Specifications
| Bezel Colour | Clear | |
| Bezel Style | Prominent | |
| Lamp Size | 13.6 mm | |
| Lamp Type | Neon | |
| Light Output Colour | Clear | |
| Mounting Hole Size | 12.7mm | |
| Termination Type | Tab | |
| Type | Panel Mount | |
| Voltage Rating | 110 V ac |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
12.7mm Mount, 13.6mm Lens
13.6mm coloured diffused polycarbonate lens
Snap-in fixing, no additional hardware required
Clear lens types contain a red neon lamp providing a high on/off contrast
230V types suitable for 200-250Vac
110V types suitable for 100-130Vac
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, UL recognised component

