Arcolectric (Bulgin) Ltd 0276 Series Red Neon Panel Mount Indicator, 230V ac, 9.5mm Mounting Hole Size, Solder Tab
- RS Stock No.:
- 237-0159
- Mfr. Part No.:
- C0276AANAA
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
£3.22
(exc. VAT)
£3.86
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 24 | £3.22 |
| 25 - 49 | £2.85 |
| 50 - 99 | £2.74 |
| 100 - 249 | £2.52 |
| 250 + | £2.12 |
*price indicative
- RS Stock No.:
- 237-0159
- Mfr. Part No.:
- C0276AANAA
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Voltage Rating | 230V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 9.5mm | |
| Lamp Type | Neon | |
| Termination Type | Solder Tab | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Length | 59.2mm | |
| Series | 0276 | |
| Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Voltage Rating 230V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 9.5mm | ||
Lamp Type Neon | ||
Termination Type Solder Tab | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Length 59.2mm | ||
Series 0276 | ||
Shape Circular | ||
- COO (Country of Origin):
- TN
Bulgin 0276 Series Panel Mount Indicator, 230V AC Voltage Rating, 9.5mm Mounting Hole size - C0276AANAA
This panel mount indicator is designed for reliable visual signalling in various electrical applications. With a voltage rating of 230V AC and a striking red neon light output, it stands out for its clarity in operational statuses. The product features a prominent chrome bezel for enhanced visibility and is encased to offer IP67 protection against dust and water ingress, making it suitable for harsh environments.
Features & Benefits
• Neon lighting ensures bright and clear visibility
• IP67 rating protects against dust and moisture
• Chrome bezel enhances aesthetic appeal and durability
• Solder tab termination simplifies electrical connections
• Designed for panel mounting, ensuring secure installation
• Compact length of 59.2mm fits various applications
• IP67 rating protects against dust and moisture
• Chrome bezel enhances aesthetic appeal and durability
• Solder tab termination simplifies electrical connections
• Designed for panel mounting, ensuring secure installation
• Compact length of 59.2mm fits various applications
Applications
• Ideal for automation systems requiring clear visual signals
• Suitable for industrial control panels needing robust indicators
• Used in electrical enclosures for reliable status indication
• Employed in mechanical equipment for effective performance monitoring
• Suitable for industrial control panels needing robust indicators
• Used in electrical enclosures for reliable status indication
• Employed in mechanical equipment for effective performance monitoring
What is the significance of the IP67 rating for this indicator?
The IP67 rating signifies that the indicator is dust-tight and can withstand immersion in water up to 1 metre deep for 30 minutes, ensuring functionality in tough environments.
How does the solder tab termination benefit installation?
Solder tab terminations provide a secure electrical connection, allowing for straightforward integration into custom circuits or electrical panels.
Can this indicator be used in outdoor applications?
Yes, its IP67 rating and robust construction make it suitable for outdoor use, protecting it from rain or dust exposure.
What is the typical lifespan of the neon lamp in this indicator?
Neon lamps generally have a long lifespan, often exceeding 15,000 hours under normal operating conditions, providing sustained performance without frequent replacements.
In what situations would the prominent bezel style be advantageous?
The prominent bezel style enhances visibility and can help prevent accidental activation, making it particularly useful in high-traffic or demanding industrial settings.
Related links
- Arcolectric (Bulgin) Ltd 0276 Series Green Neon Panel Mount Indicator 9.5mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0276 Series Orange Neon Panel Mount Indicator 9.5mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0276 Series Orange Neon Panel Mount Indicator 9.5mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0276 Series Amber Filament Panel Mount Indicator 9.5mm Mounting Hole Size, Solder
- Arcolectric (Bulgin) Ltd 0275 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Red Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
