Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator, 230V ac, 10mm Mounting Hole Size, Solder Tab
- RS Stock No.:
 - 589-733
 - Distrelec Article No.:
 - 304-00-765
 - Mfr. Part No.:
 - C027700NAO
 - Brand:
 - Arcolectric (Bulgin) Ltd
 
Bulk discount available
Subtotal (1 unit)*
£5.03
(exc. VAT)
£6.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 466 unit(s) ready to ship
 - Plus 71 unit(s) ready to ship from another location
 - Plus 500 unit(s) shipping from 12 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 24 | £5.03 | 
| 25 - 49 | £4.83 | 
| 50 - 99 | £4.66 | 
| 100 - 249 | £4.49 | 
| 250 + | £4.33 | 
*price indicative
- RS Stock No.:
 - 589-733
 - Distrelec Article No.:
 - 304-00-765
 - Mfr. Part No.:
 - C027700NAO
 - Brand:
 - Arcolectric (Bulgin) Ltd
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Voltage Rating | 230V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 10mm | |
| Lamp Type | Neon | |
| Termination Type | Solder Tab | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Length | 62mm | |
| Series | 0277 | |
| Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd  | ||
Voltage Rating 230V ac  | ||
Light Output Colour Red  | ||
Mounting Hole Size 10mm  | ||
Lamp Type Neon  | ||
Termination Type Solder Tab  | ||
Mounting Type Panel Mount  | ||
IP Rating IP67  | ||
Bezel Style Prominent  | ||
Bezel Colour Chrome  | ||
Length 62mm  | ||
Series 0277  | ||
Shape Circular  | ||
- COO (Country of Origin):
 - TN
 
Bulgin 0277 Series Panel Mount Indicator, 230V AC Voltage Rating, 10mm Mounting Hole size - C027700NAO
This panel mount indicator is an essential component in automation and electrical applications. Designed for easy integration, this indicator offers a robust 10mm mounting hole size and features a prominent chrome bezel for enhanced visibility. Constructed to withstand various environments, it boasts an IP67 rating for water resistance, ensuring reliability in challenging conditions.
Features & Benefits
• High voltage rating of 230V AC for versatile use 
• Neon lamp type ensures bright illumination and longevity
• Waterproof design suitable for demanding environments
• Chrome bezel enhances aesthetics while providing durability
• Simple solder tab termination for convenient installation
• Circular shape allows for seamless integration into panels
• Neon lamp type ensures bright illumination and longevity
• Waterproof design suitable for demanding environments
• Chrome bezel enhances aesthetics while providing durability
• Simple solder tab termination for convenient installation
• Circular shape allows for seamless integration into panels
Applications
• Used in control panels for industrial machinery 
• Ideal for visual indicators in electrical enclosures
• Suitable for requiring high visibility indicators
• Utilised in automation systems needing clear light signals
• Effective in environments where protection against water ingress is crucial
• Ideal for visual indicators in electrical enclosures
• Suitable for requiring high visibility indicators
• Utilised in automation systems needing clear light signals
• Effective in environments where protection against water ingress is crucial
What type of lamp is used in this indicator, and what are its advantages?
The indicator uses a neon lamp, which provides a consistent and bright light output. This type of lamp is known for its reliability and long lifespan, making it ideal for applications where frequent switching is not feasible.
How does the IP67 rating benefit the installation environment?
The IP67 rating signifies that the indicator is fully protected against dust ingress and can withstand temporary immersion in water. This makes it suitable for use in harsh conditions, such as outdoor installations or areas subject to splashing.
What mounting method is recommended for this product?
The preferred mounting method is panel mounting, using the 10mm hole size for secure installation. This ensures the indicator is firmly positioned, allowing for better visibility and accessibility when powered.
Related links
- Arcolectric (Bulgin) Ltd 0277 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
 - Arcolectric (Bulgin) Ltd 0277 Series Orange Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
 - Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
 - Arcolectric (Bulgin) Ltd 0275 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
 - Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
 - Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
 - Arcolectric (Bulgin) Ltd 0275 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
 - Arcolectric (Bulgin) Ltd 0275 Series Orange Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
 
