- RS Stock No.:
- 691-2381
- Mfr. Part No.:
- SCA61T-FAHH1G
- Brand:
- VTI
Discontinued product
- RS Stock No.:
- 691-2381
- Mfr. Part No.:
- SCA61T-FAHH1G
- Brand:
- VTI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Inclinometers, VTI Technologies
Inclinometers, VTI Technologies
Specifications
Attribute | Value |
---|---|
Number of Axis | 1 |
Mounting Type | Surface Mount |
Interface Type | SPI |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Package Type | SMD |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |