- RS Stock No.:
- 746-5182
- Mfr. Part No.:
- 3RS1800-1BW00
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 746-5182
- Mfr. Part No.:
- 3RS1800-1BW00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
3RS18 Relay Coupler
The 3RS18 coupling relay is a coupler in the proven 22.5mm industrial enclosure. This enclosure supports the same connection methods as for the 3RP15 timing relays. The relay coils are protected internally with noise suppression diodes.
Coupling relay in industry standard enclosure
2 changeover contacts
Wide voltage range 24-240Vac/dc
Screw terminals
2 changeover contacts
Wide voltage range 24-240Vac/dc
Screw terminals
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Maximum Input Voltage | 240V ac/dc |
Minimum Input Voltage | 24V ac/dc |
Terminal Type | Screw |
Depth | 91mm |
Height | 92mm |
Length | 22.5mm |
Dimensions | 22.5 x 92 x 91mm |
Special Features | Monostable Switching behaviour |