Schaffner 3A, 250 V ac Male Panel Mount IEC Filter FN 321-3/05, Faston
- RS Stock No.:
- 238-817
- Mfr. Part No.:
- FN 321-3/05
- Brand:
- Schaffner
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.37
(exc. VAT)
£12.44
(inc. VAT)
- RS Stock No.:
- 238-817
- Mfr. Part No.:
- FN 321-3/05
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Gender | Male | |
Termination Method | Faston | |
Current Rating | 3A | |
Voltage Rating | 250 V ac | |
Mounting Type | Panel Mount | |
Operating Frequency | 0 → 400Hz | |
Depth | 63.5mm | |
Height | 26mm | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
Depth 63.5mm | ||
Height 26mm | ||

Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.