3M 24-Way IDC Connector Socket for Cable Mount, 2-Row

Bulk discount available

Subtotal (1 unit)*

£2.27

(exc. VAT)

£2.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 236 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.27
10 - 24£2.07
25 - 49£1.87
50 - 99£1.73
100 +£1.62

*price indicative

RS Stock No.:
828-0425
Mfr. Part No.:
89124-0101
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

24

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Gold, Nickel

Series

891

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

1.0 kV ac

Housing Material

Glass-Filled PET

Contact Material

Phosphor Bronze

3M 891 Series IDC Connector, 24 Contacts, 1.0kV AC Voltage Rating - 89124-0101


This IDC connector is designed for efficient cable mounting applications. Featuring a robust female design with a 2.54mm pitch, it accommodates 24 contacts across two rows. Constructed with high-quality materials, it operates efficiently within temperatures ranging from -55.0°C to 105.0°C.

Features & Benefits


• Gold and nickel plating enhances conductivity and corrosion resistance
• IDC termination method allows quick and reliable connections
• Designed for use with 26 and 28 AWG stranded wire
• Straight body orientation simplifies installation in tight spaces
• Rated for 1.0 kV AC, catering to high-voltage applications
• Excellent insulation resistance ensures durable performance over time

Applications


• Utilised in automation systems requiring reliable connections
• Suitable for electrical panels where space is limited
• Commonly used in communication equipment for signal integrity
• Ideal for harnessing in mechanical systems needing robust connectivity

What is the maximum current rating for this connector?


The connector has a current rating of 1.5 A, ensuring it meets the requirements for a variety of applications while maintaining efficiency.

How does the insulation material contribute to its performance?


The insulation material, glass-filled polyester, provides excellent durability and resistance to environmental factors, making it suitable for demanding conditions.

What wire sizes can be effectively used with this connector?


It is compatible with 26 and 28 AWG stranded wires, ensuring versatile usage across different wiring configurations.

Can this connector maintain performance in extreme temperatures?


Yes, it is designed to operate effectively within a temperature range of -55.0 °C to 105.0 °C, suitable for both low and high-temperature applications.

Related links