• RS Stock No. 424-658
      • Brand RS Pro
      RS Pro
      RS Pro IC Insertion Tool
      Product Details

      IC Lead Setting Tool

      Designed to dress IC leads to the correct spacing for direct insertion into PCB holes or sockets. This tool features a reversible construction permitting the setting of integrated circuits with both 0.3 in and .0.6 in row spacing, regardless of length.
      Forming is simply achieved by passing the IC along the locating rail, the leads are set by the rollers.
      Each tool has sealed ball bearing rollers that are fixed with M4 hexagonal socket headed screws. To adjust for various lead thicknesses these screws may be slackened and the rollers reset.
      Made from aluminium and finished in grey hard anodising, each tool is suited for use in either a production or laboratory environment.

      //media.rs-online.com/t_line/L424658-01.gif
      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Socket TypeIC Socket
      Select all
      Customer reviews
      Average customer rating  ( 1 Customer reviews )

      Add a review - Log In

      Any customer reviews posted constitute the statements of the customer and are not the statements of RS. RS is not responsible for the accuracy or completeness of any customer review, and is not liable for any loss or damage which may result from any customer review.

      very usefull
      very usefull product and easy to use

      Rating:

      Reviewed by:
      Rasto K.

      Created on:
      Jan 2, 2013

      0 of 0 people found this review helpful.

      Did you find this review useful?  Yes |  No
      Discontinued product
      Technical Reference
      RoHS Status: Not Applicable
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 424-658
        Description RS Pro IC Insertion Tool
        Manufacturer/Brand: RS Pro
        Mfr. Part No. ULS
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date May 29, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201