Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Body Material | Steel | |
| Connection Port Thread | G 1 | |
| Manufacturer Series | NDRV | |
| Maximum Flow Rate | 350L/min | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -10°C | |
| Seal Material | Nitrile Rubber | |
| Thread Size | 1 in | |
| Thread Standard | G |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
High Pressure Flow Control
High pressure flow control valves for general purpose use in a hydraulic system.
Single and double acting versions available
Both ranges have an easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure
|
|
|
|
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

